
* Images are for reference only
SLF12555T-102MR34-PF
Extended
- Manufacturer
- TDK
- MFR.Part #
- SLF12555T-102MR34-PF
- JLCPCB Part #
- C138673
- Package
- SMD,12.5x12.5mm
- Description
- 1.12Ω 1mH 340mA 340mA ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5545
10+
$0.4420
30+
$0.3938
100+
$0.3327
500+
$0.2588
1000+
$0.2427
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products