
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | TDK | |
| Package | - | |
| Frequency Range | 100Hz~20kHz | |
| Operating Temperature | -10℃~+60℃ | |
| Length | 30mm | |
| Technology | Piezoelectric | |
| Height | 0.49mm | |
| Rated Power | 5W | |
| Impedance | 2.2Ω | |
| Width | 15mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PHUA3015-049B-00-000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | TDK | |
| Package | - | |
| Frequency Range | 100Hz~20kHz | |
| Operating Temperature | -10℃~+60℃ | |
| Length | 30mm | |
| Technology | Piezoelectric | |
| Height | 0.49mm | |
| Rated Power | 5W | |
| Impedance | 2.2Ω | |
| Width | 15mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PHUA3015-049B-00-000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PHUA3015-049B-00-000 datasheets or manufacturer documentation.
Datasheet: PHUA3015-049B-00-000 Datasheet (PDF)
The PHUA3015-049B-00-000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.