PFC3318QM-601K03E-00
Extended
* Images are for reference only

PFC3318QM-601K03E-00

Attributes
Value
Manufacturer
MFR.Part #
PFC3318QM-601K03E-00
JLCPCB Part #
C17582461
Package
-
Description
2.8A 600uH ±10% - Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerTDK
Package-
Inductance600uH
Tolerance±10%
Current Rating2.8A