
NTCG164QF474JT1S
- Manufacturer
- MFR.Part #
- NTCG164QF474JT1S
- JLCPCB Part #
- C3154224
- Package
- 0603
- Description
- -40℃~+150℃ 100mW 4632K 4698K 470kΩ 4720K 4749K ±1% ±5% 0603 NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Package | 0603 | |
| Operating Temperature | -40℃~+150℃ | |
| Power(Watts) | 100mW | |
| B Constant (25℃/100℃) | 4749K | |
| Resistance @ 25℃ | 470kΩ | |
| Resistance Tolerance | ±5% | |
| B Constant Tolerance | ±1% | |
| B Constant (25℃/75℃) | 4698K | |
| B Constant (25℃/85℃) | 4720K | |
| B Constant (25℃/50℃) | 4632K |

* Images are for reference only
NTCG164QF474JT1S
Extended- Manufacturer
- MFR.Part #
- NTCG164QF474JT1S
- JLCPCB Part #
- C3154224
- Package
- 0603
- Description
- -40℃~+150℃ 100mW 4632K 4698K 470kΩ 4720K 4749K ±1% ±5% 0603 NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NTCG164QF474JT1S
Extended- Manufacturer
- MFR.Part #
- NTCG164QF474JT1S
- JLCPCB Part #
- C3154224
- Package
- 0603
- Description
- -40℃~+150℃ 100mW 4632K 4698K 470kΩ 4720K 4749K ±1% ±5% 0603 NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTCG164QF474JT1S Specifications
NTCG164QF474JT1S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Package | 0603 | |
| Operating Temperature | -40℃~+150℃ | |
| Power(Watts) | 100mW | |
| B Constant (25℃/100℃) | 4749K | |
| Resistance @ 25℃ | 470kΩ | |
| Resistance Tolerance | ±5% | |
| B Constant Tolerance | ±1% | |
| B Constant (25℃/75℃) | 4698K | |
| B Constant (25℃/85℃) | 4720K | |
| B Constant (25℃/50℃) | 4632K |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTCG164QF474JT1S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTCG164QF474JT1S Documents
NTCG164QF474JT1S datasheets or manufacturer documentation.
Datasheet: NTCG164QF474JT1S Datasheet (PDF)
NTCG164QF474JT1S Schematic Symbol & PCB Footprint
The NTCG164QF474JT1S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.