
* Images are for reference only
MMZ1005Y152CT000
Extended
- Manufacturer
- TDK
- MFR.Part #
- MMZ1005Y152CT000
- JLCPCB Part #
- C76806
- Package
- 0402
- Description
- 1 1.5kΩ@100MHz 100mA 1Ω ±25% 0402 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10000
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0118
500+
$0.0092
1500+
$0.0077
10000+
$0.0068
20000+
$0.0061
50000+
$0.0057
The component is currently unavailable, we recommend an alternative part.
Related Products