
* Images are for reference only
MLZ1005M2R2WTD25
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLZ1005M2R2WTD25
- JLCPCB Part #
- C404793
- Package
- 0402
- Description
- 2.2uH 350mA 550mΩ ±20% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 123
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0731
200+
$0.0284
500+
$0.0274
1000+
$0.0269
Related Products