
* Images are for reference only
MLJ1005HXG56NETD0B
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLJ1005HXG56NETD0B
- JLCPCB Part #
- C3911085
- Package
- 0402
- Description
- 14@13.56MHz 325mΩ 56nH 950mA 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3330
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 3330
In-stock Item Pricing
Qty Unit Price
1+
$0.1190
50+
$0.0945
150+
$0.0823
500+
$0.0733
2500+
$0.0659
5000+
$0.0622
Related Products