
* Images are for reference only
MLG0603SR18HT000
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLG0603SR18HT000
- JLCPCB Part #
- C5798848
- Package
- 0201
- Description
- 180nH 50mA 560MHz 5@100MHz 8.5Ω ±3% 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 128
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0704
200+
$0.0282
500+
$0.0272
1000+
$0.0267
Related Products