
* Images are for reference only
MLG0603S1N8BTD25
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLG0603S1N8BTD25
- JLCPCB Part #
- C2048425
- Package
- 0201
- Description
- 1.8nH 120mΩ 4@100MHz 500mA 8.5GHz AEC-Q200 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 557
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0431
200+
$0.0168
500+
$0.0161
1000+
$0.0158
Related Products