
* Images are for reference only
MLG0603S1N3BT000
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLG0603S1N3BT000
- JLCPCB Part #
- C7302600
- Package
- 0201
- Description
- 1.3nH 150mΩ 4@100MHz 550mA 9GHz 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1422
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0165
200+
$0.0066
500+
$0.0064
1000+
$0.0063
Related Products