
* Images are for reference only
MLG0603P3N0ST000
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLG0603P3N0ST000
- JLCPCB Part #
- C89435
- Package
- 0201
- Description
- 140mΩ 14@500MHz 3nH 450mA 7.5GHz Multilayer inductor 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 147
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 105
In-stock Item Pricing
Qty Unit Price
1+
$0.0044
1000+
$0.0035
3000+
$0.0029
15000+
$0.0026
45000+
$0.0024
105000+
$0.0022