
* Images are for reference only
MLG0603P10NHT000
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLG0603P10NHT000
- JLCPCB Part #
- C415331
- Package
- 0201
- Description
- 10nH 14@500MHz 250mA 4GHz 850mΩ ±3% 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.0043
500+
$0.0034
1500+
$0.0029
15000+
$0.0026
30000+
$0.0023
45000+
$0.0022
Related Products