
* Images are for reference only
MLF2012E6R8MTD25
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLF2012E6R8MTD25
- JLCPCB Part #
- C6666934
- Package
- 0805
- Description
- 15mA 40MHz 50@4MHz 6.8uH 650mΩ AEC-Q200 ±20% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 169
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0531
200+
$0.0213
500+
$0.0205
1000+
$0.0201
Related Products