
* Images are for reference only
MLF1608DR68KTA00
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLF1608DR68KTA00
- JLCPCB Part #
- C108903
- Package
- 0603
- Description
- 150MHz 15@25MHz 650mΩ 680nH 70mA ±10% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3761
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3755
In-stock Item Pricing
Qty Unit Price
1+
$0.0378
200+
$0.0300
600+
$0.0255
4000+
$0.0227
8000+
$0.0205
20000+
$0.0192
Related Products