CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MHQ1005PR12GT000
MHQ1005PR12GT000 - 1
MHQ1005PR12GT000 - 2
MHQ1005PR12GT000 - 3
MHQ1005PR12GT000 - 4
Extended1/4
* Images are for reference only

MHQ1005PR12GT000

Attributes
Value
Manufacturer
TDK
MFR.Part #
MHQ1005PR12GT000
JLCPCB Part #
C695592
Package
0402
Description
1.81Ω 120nH 140mA 22@250MHz 800MHz Multilayer inductor ±2% 0402 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerTDK
Package0402
Inductance120nH
TypeMultilayer inductor
Q @ Frequency22@250MHz
Frequency - Self Resonant800MHz
Tolerance±2%
Current Rating140mA
DC Resistance(DCR)1.81Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MHQ1005PR12GT000
MHQ1005PR12GT000

* Images are for reference only

MHQ1005PR12GT000

Extended
Manufacturer

TDK

MFR.Part #
MHQ1005PR12GT000
JLCPCB Part #
C695592
Package
0402
Description
1.81Ω 120nH 140mA 22@250MHz 800MHz Multilayer inductor ±2% 0402 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MHQ1005PR12GT000

* Images are for reference only

MHQ1005PR12GT000

Extended
Manufacturer

TDK

MFR.Part #
MHQ1005PR12GT000
JLCPCB Part #
C695592
Package
0402
Description
1.81Ω 120nH 140mA 22@250MHz 800MHz Multilayer inductor ±2% 0402 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MHQ1005PR12GT000 Specifications

MHQ1005PR12GT000 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerTDK
Package0402
Inductance120nH
TypeMultilayer inductor
Q @ Frequency22@250MHz
Frequency - Self Resonant800MHz
Tolerance±2%
Current Rating140mA
DC Resistance(DCR)1.81Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MHQ1005PR12GT000. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MHQ1005PR12GT000 Documents

MHQ1005PR12GT000 datasheets or manufacturer documentation.

Datasheet: MHQ1005PR12GT000 Datasheet (PDF)

MHQ1005PR12GT000 Schematic Symbol & PCB Footprint

The MHQ1005PR12GT000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.