
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | TDK | |
| Package | 01005 | |
| Inductance | 11nH | |
| Q @ Frequency | 8@500MHz | |
| Frequency - Self Resonant | 3GHz | |
| Tolerance | ±3% | |
| Current Rating | 130mA | |
| DC Resistance(DCR) | 1.28Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MHQ0402PSA11NHT000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | TDK | |
| Package | 01005 | |
| Inductance | 11nH | |
| Q @ Frequency | 8@500MHz | |
| Frequency - Self Resonant | 3GHz | |
| Tolerance | ±3% | |
| Current Rating | 130mA | |
| DC Resistance(DCR) | 1.28Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MHQ0402PSA11NHT000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MHQ0402PSA11NHT000 datasheets or manufacturer documentation.
Datasheet: MHQ0402PSA11NHT000 Datasheet (PDF)
The MHQ0402PSA11NHT000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.