
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | TDK | |
| Package | SMD-4P,1x1.3mm | |
| Voltage Rating - DC | 5V | |
| Impedance @ Frequency | 1kΩ@100MHz | |
| Number of Lines | 2 | |
| Current Rating | 50mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCZ1210AD102T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | TDK | |
| Package | SMD-4P,1x1.3mm | |
| Voltage Rating - DC | 5V | |
| Impedance @ Frequency | 1kΩ@100MHz | |
| Number of Lines | 2 | |
| Current Rating | 50mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCZ1210AD102T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCZ1210AD102T datasheets or manufacturer documentation.
Datasheet: MCZ1210AD102T Datasheet (PDF)
The MCZ1210AD102T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.