
* Images are for reference only
KCZ1210DH500HRTD25
Extended
- Manufacturer
- TDK
- MFR.Part #
- KCZ1210DH500HRTD25
- JLCPCB Part #
- C3211993
- Package
- SMD-4P,1x1.3mm
- Description
- -55℃~+125℃ 100mA 10MΩ 2 2.5Ω 45Ω@100MHz 5V SMD-4P,1x1.3mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 84
In-stock Item Pricing
Qty Unit Price
1+
$0.6236
10+
$0.5046
30+
$0.4452
100+
$0.3857