
* Images are for reference only
KAS4-5
Extended
- Manufacturer
- TDK
- MFR.Part #
- KAS4-5
- JLCPCB Part #
- C6280941
- Package
- DIP,37.1x27.4mm
- Description
- 1 4W 5V 72% 800mA 90VAC~305VAC DIP,37.1x27.4mm Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.4255
200+
$13.3374
500+
$12.8920
1000+
$12.6717