


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | TDK | |
| Package | SMD-6P,0.8x1.6mm | |
| Frequency Range | 2.4GHz~2.6GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Phase Difference | 178.4° | |
| Return Loss(Min) | 23.8dB | |
| Impedance - Unbalanced/Balanced | 50Ω:50Ω | |
| Length | 1.6mm | |
| Amplitude Balance (Max) | 1dB | |
| Height | 0.5mm | |
| Insertion Loss (Max) | 0.7dB | |
| Width | 0.8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HHM17139B2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | TDK | |
| Package | SMD-6P,0.8x1.6mm | |
| Frequency Range | 2.4GHz~2.6GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Phase Difference | 178.4° | |
| Return Loss(Min) | 23.8dB | |
| Impedance - Unbalanced/Balanced | 50Ω:50Ω | |
| Length | 1.6mm | |
| Amplitude Balance (Max) | 1dB | |
| Height | 0.5mm | |
| Insertion Loss (Max) | 0.7dB | |
| Width | 0.8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HHM17139B2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HHM17139B2 datasheets or manufacturer documentation.
Datasheet: HHM17139B2 Datasheet (PDF)
The HHM17139B2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.