CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. HHM1564A4
HHM1564A4 - 1
HHM1564A4 - 2
HHM1564A4 - 3
Extended1/3
* Images are for reference only

HHM1564A4

Attributes
Value
Manufacturer
TDK
MFR.Part #
HHM1564A4
JLCPCB Part #
C307904
Package
0805
Description
-40℃~+85℃ 10dB 180°@±10° 1dB 1dB 50Ω:200Ω 824MHz~894MHz 0805 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerTDK
Package0805
Operating Temperature-40℃~+85℃
Frequency Range824MHz~894MHz
Phase Difference180°@±10°
Return Loss(Min)10dB
Impedance - Unbalanced/Balanced50Ω:200Ω
Amplitude Balance (Max)1dB
Insertion Loss (Max)1dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. HHM1564A4
HHM1564A4

* Images are for reference only

HHM1564A4

Extended
Manufacturer

TDK

MFR.Part #
HHM1564A4
JLCPCB Part #
C307904
Package
0805
Description
-40℃~+85℃ 10dB 180°@±10° 1dB 1dB 50Ω:200Ω 824MHz~894MHz 0805 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HHM1564A4

* Images are for reference only

HHM1564A4

Extended
Manufacturer

TDK

MFR.Part #
HHM1564A4
JLCPCB Part #
C307904
Package
0805
Description
-40℃~+85℃ 10dB 180°@±10° 1dB 1dB 50Ω:200Ω 824MHz~894MHz 0805 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HHM1564A4 Specifications

HHM1564A4 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerTDK
Package0805
Operating Temperature-40℃~+85℃
Frequency Range824MHz~894MHz
Phase Difference180°@±10°
Return Loss(Min)10dB
Impedance - Unbalanced/Balanced50Ω:200Ω
Amplitude Balance (Max)1dB
Insertion Loss (Max)1dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HHM1564A4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HHM1564A4 Documents

HHM1564A4 datasheets or manufacturer documentation.

Datasheet: HHM1564A4 Datasheet (PDF)

HHM1564A4 Schematic Symbol & PCB Footprint

The HHM1564A4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.