
* Images are for reference only
HF30ACC575018-T
Extended
- Manufacturer
- TDK
- MFR.Part #
- HF30ACC575018-T
- JLCPCB Part #
- C3716645
- Package
- 2220
- Description
- 100Ω@100MHz、180Ω@100MHz、500Ω@100MHz 1、1、1 2220 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3866
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →