
FK28C0G1H020CN000
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | TDK | |
| Package | - | |
| Voltage Rating | 50V | |
| Capacitance | 2pF | |
| Temperature Coefficient | C0G |

* Images are for reference only
FK28C0G1H020CN000
Extended- Manufacturer
- MFR.Part #
- FK28C0G1H020CN000
- JLCPCB Part #
- C3690738
- Package
- -
- Description
- 2pF 50V C0G - Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FK28C0G1H020CN000
Extended- Manufacturer
- MFR.Part #
- FK28C0G1H020CN000
- JLCPCB Part #
- C3690738
- Package
- -
- Description
- 2pF 50V C0G - Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FK28C0G1H020CN000 Specifications
FK28C0G1H020CN000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | TDK | |
| Package | - | |
| Voltage Rating | 50V | |
| Capacitance | 2pF | |
| Temperature Coefficient | C0G |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FK28C0G1H020CN000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FK28C0G1H020CN000 Schematic Symbol & PCB Footprint
The FK28C0G1H020CN000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.