
FK26X5R1E225KN006
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | TDK | |
| Package | - | |
| Voltage Rating | 25V | |
| Tolerance | ±10% | |
| Capacitance | 2.2uF | |
| Temperature Coefficient | X5R |

* Images are for reference only
FK26X5R1E225KN006
Extended- Manufacturer
- MFR.Part #
- FK26X5R1E225KN006
- JLCPCB Part #
- C3696391
- Package
- -
- Description
- 2.2uF 25V X5R ±10% - Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FK26X5R1E225KN006
Extended- Manufacturer
- MFR.Part #
- FK26X5R1E225KN006
- JLCPCB Part #
- C3696391
- Package
- -
- Description
- 2.2uF 25V X5R ±10% - Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FK26X5R1E225KN006 Specifications
FK26X5R1E225KN006 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | TDK | |
| Package | - | |
| Voltage Rating | 25V | |
| Tolerance | ±10% | |
| Capacitance | 2.2uF | |
| Temperature Coefficient | X5R |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FK26X5R1E225KN006. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FK26X5R1E225KN006 Documents
FK26X5R1E225KN006 datasheets or manufacturer documentation.
Datasheet: FK26X5R1E225KN006 Datasheet (PDF)
FK26X5R1E225KN006 Schematic Symbol & PCB Footprint
The FK26X5R1E225KN006 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.