
FA24X7R1E335KRU06
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | TDK | |
| Package | Plugin | |
| Voltage Rating | 25V | |
| Tolerance | ±10% | |
| Capacitance | 3.3uF | |
| Temperature Coefficient | X7R |

* Images are for reference only
FA24X7R1E335KRU06
Extended- Manufacturer
- MFR.Part #
- FA24X7R1E335KRU06
- JLCPCB Part #
- C1634024
- Package
- Plugin
- Description
- 25V 3.3uF X7R ±10% 插件 Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FA24X7R1E335KRU06
Extended- Manufacturer
- MFR.Part #
- FA24X7R1E335KRU06
- JLCPCB Part #
- C1634024
- Package
- Plugin
- Description
- 25V 3.3uF X7R ±10% 插件 Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FA24X7R1E335KRU06 Specifications
FA24X7R1E335KRU06 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | TDK | |
| Package | Plugin | |
| Voltage Rating | 25V | |
| Tolerance | ±10% | |
| Capacitance | 3.3uF | |
| Temperature Coefficient | X7R |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FA24X7R1E335KRU06. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FA24X7R1E335KRU06 Documents
FA24X7R1E335KRU06 datasheets or manufacturer documentation.
Datasheet: FA24X7R1E335KRU06 Datasheet (PDF)
FA24X7R1E335KRU06 Schematic Symbol & PCB Footprint
The FA24X7R1E335KRU06 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.