
FA18X7R2A153KNU00
- Manufacturer
- MFR.Part #
- FA18X7R2A153KNU00
- JLCPCB Part #
- C3695601
- Package
- -
- Description
- 100V 15nF X7R ±10% - Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | TDK | |
| Package | - | |
| Voltage Rating | 100V | |
| Tolerance | ±10% | |
| Capacitance | 15nF | |
| Temperature Coefficient | X7R |

* Images are for reference only
FA18X7R2A153KNU00
Extended- Manufacturer
- MFR.Part #
- FA18X7R2A153KNU00
- JLCPCB Part #
- C3695601
- Package
- -
- Description
- 100V 15nF X7R ±10% - Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FA18X7R2A153KNU00
Extended- Manufacturer
- MFR.Part #
- FA18X7R2A153KNU00
- JLCPCB Part #
- C3695601
- Package
- -
- Description
- 100V 15nF X7R ±10% - Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FA18X7R2A153KNU00 Specifications
FA18X7R2A153KNU00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | TDK | |
| Package | - | |
| Voltage Rating | 100V | |
| Tolerance | ±10% | |
| Capacitance | 15nF | |
| Temperature Coefficient | X7R |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FA18X7R2A153KNU00. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FA18X7R2A153KNU00 Documents
FA18X7R2A153KNU00 datasheets or manufacturer documentation.
Datasheet: FA18X7R2A153KNU00 Datasheet (PDF)
FA18X7R2A153KNU00 Schematic Symbol & PCB Footprint
The FA18X7R2A153KNU00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.