
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | TDK | |
| Package | DIP-8P,22.5x19.5mm | |
| Primary Side Voltage | 75~326V | |
| Tolerance | ±10% | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Height | 24mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECO2017SEO-D01V017 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | TDK | |
| Package | DIP-8P,22.5x19.5mm | |
| Primary Side Voltage | 75~326V | |
| Tolerance | ±10% | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Height | 24mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECO2017SEO-D01V017. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ECO2017SEO-D01V017 datasheets or manufacturer documentation.
Datasheet: ECO2017SEO-D01V017 Datasheet (PDF)
The ECO2017SEO-D01V017 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.