


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Duplexers | |
| Manufacturer | TDK | |
| Package | 1008 | |
| High band range | 3.3GHz~3.4GHz | |
| High band insertion loss (Max) | 1.4dB | |
| Operating Temperature | -40℃~+85℃ | |
| Low band range | 617MHz~960MHz | |
| High Band Attenuation (Min) | 23dB | |
| Low Band Attenuation (Min) | 23dB | |
| Low band VSWR (Max) | 1.65 | |
| Low band insertion loss (Max) | 0.45dB | |
| Hig band VSWR (Max) | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DPX255925DT-5045F3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Duplexers | |
| Manufacturer | TDK | |
| Package | 1008 | |
| High band range | 3.3GHz~3.4GHz | |
| High band insertion loss (Max) | 1.4dB | |
| Operating Temperature | -40℃~+85℃ | |
| Low band range | 617MHz~960MHz | |
| High Band Attenuation (Min) | 23dB | |
| Low Band Attenuation (Min) | 23dB | |
| Low band VSWR (Max) | 1.65 | |
| Low band insertion loss (Max) | 0.45dB | |
| Hig band VSWR (Max) | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DPX255925DT-5045F3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DPX255925DT-5045F3 datasheets or manufacturer documentation.
Datasheet: DPX255925DT-5045F3 Datasheet (PDF)
The DPX255925DT-5045F3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.