
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Duplexers | |
| Manufacturer | TDK | |
| Package | SMD-8P,1.3x2mm | |
| High band range | 4.9GHz~5.85GHz | |
| High band insertion loss (Max) | 0.75dB | |
| Operating Temperature | -40℃~+85℃ | |
| Low band range | 2.4GHz~2.5GHz | |
| High Band Attenuation (Min) | 21dB | |
| Low Band Attenuation (Min) | 17dB | |
| Low band return loss (Min) | 12dB | |
| High band return loss (Min) | 11dB | |
| Low band insertion loss (Max) | 0.5dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DPX205850DT-4043A1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Duplexers | |
| Manufacturer | TDK | |
| Package | SMD-8P,1.3x2mm | |
| High band range | 4.9GHz~5.85GHz | |
| High band insertion loss (Max) | 0.75dB | |
| Operating Temperature | -40℃~+85℃ | |
| Low band range | 2.4GHz~2.5GHz | |
| High Band Attenuation (Min) | 21dB | |
| Low Band Attenuation (Min) | 17dB | |
| Low band return loss (Min) | 12dB | |
| High band return loss (Min) | 11dB | |
| Low band insertion loss (Max) | 0.5dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DPX205850DT-4043A1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DPX205850DT-4043A1 datasheets or manufacturer documentation.
Datasheet: DPX205850DT-4043A1 Datasheet (PDF)
The DPX205850DT-4043A1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.