
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | TDK | |
| Package | SMD-4P,2.5x2mm | |
| Insertion Loss | 2.1dB | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation | 14dB、20dB、30dB、45dB、48dB | |
| Filter Type | Bandpass | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DEA252450BT-2024C5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | TDK | |
| Package | SMD-4P,2.5x2mm | |
| Insertion Loss | 2.1dB | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation | 14dB、20dB、30dB、45dB、48dB | |
| Filter Type | Bandpass | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DEA252450BT-2024C5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DEA252450BT-2024C5 datasheets or manufacturer documentation.
Datasheet: DEA252450BT-2024C5 Datasheet (PDF)
The DEA252450BT-2024C5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.