
* Images are for reference only
DEA204700BT-2307A1
Extended
- Manufacturer
- TDK
- MFR.Part #
- DEA204700BT-2307A1
- JLCPCB Part #
- C2835391
- Package
- SMD-6P,2x1.2mm
- Description
- -40℃~+90℃ 1.08dB 22.6dB 50Ω Bandpass SMD-6P,2x1.2mm RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 88
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.1729
50+
$0.1377
150+
$0.1225
500+
$0.1037
2000+
$0.0951
4000+
$0.0901
Related Products
Welcome back, may I help you?