
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | TDK | |
| Package | SMD-4P,1.2x2mm | |
| Insertion Loss | 2.4dB | |
| Operating Temperature | -40℃~+85℃ | |
| Absolute Bandwidth | 3.4GHz~3.8GHz | |
| Attenuation | 28dB、29dB、45dB、50dB、52dB | |
| Ripple | 0.1dB | |
| Filter Type | Bandpass | |
| Impedance | 50Ω、100Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DEA203600BT-7127E3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | TDK | |
| Package | SMD-4P,1.2x2mm | |
| Insertion Loss | 2.4dB | |
| Operating Temperature | -40℃~+85℃ | |
| Absolute Bandwidth | 3.4GHz~3.8GHz | |
| Attenuation | 28dB、29dB、45dB、50dB、52dB | |
| Ripple | 0.1dB | |
| Filter Type | Bandpass | |
| Impedance | 50Ω、100Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DEA203600BT-7127E3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DEA203600BT-7127E3 datasheets or manufacturer documentation.
Datasheet: DEA203600BT-7127E3 Datasheet (PDF)
The DEA203600BT-7127E3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.