
* Images are for reference only
CS85-B2GA471KYASA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CS85-B2GA471KYASA
- JLCPCB Part #
- C340578
- Package
- Plugin,P=7.5mm
- Description
- 250V 470pF X1,Y2 ±10% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0601
100+
$0.0479
300+
$0.0417
1000+
$0.0372
5000+
$0.0335
10000+
$0.0318
Related Products