
* Images are for reference only
CS80ZU2GA222MANKA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CS80ZU2GA222MANKA
- JLCPCB Part #
- C1620822
- Package
- Plugin,P=7.5mm
- Description
- -55℃~+125℃ 2.2nF 300V、440V X1,Y2 ±20% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$1.1169
10+
$0.9289
30+
$0.8244
100+
$0.7071
500+
$0.6236
1000+
$0.5995
Related Products