
* Images are for reference only
CS70-B2GA221KYGS
Extended
- Manufacturer
- TDK
- MFR.Part #
- CS70-B2GA221KYGS
- JLCPCB Part #
- C19491378
- Package
- Plugin,P=7.5mm
- Description
- -25℃~+105℃ 220pF X1、Y2 ±10% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3549
1000+
$0.1417
2500+
$0.1369
5000+
$0.1346
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products