
* Images are for reference only
CS65ZU2GA102MANKA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CS65ZU2GA102MANKA
- JLCPCB Part #
- C2680664
- Package
- Plugin,P=7.5mm
- Description
- 1nF 300V、440V X1,Y2 ±20% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4278
10+
$0.3394
30+
$0.3008
100+
$0.2541
500+
$0.2332
1000+
$0.2204
Related Products