
* Images are for reference only
CS45-B2GA471K-NKA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CS45-B2GA471K-NKA
- JLCPCB Part #
- C694548
- Package
- Plugin,P=7.5mm
- Description
- -25℃~+125℃ 440V 470pF X1,Y2 ±10% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0401
100+
$0.0324
300+
$0.0285
1000+
$0.0247
5000+
$0.0222
10000+
$0.0211
20000+
$0.0210
40000+
$0.0208
Related Products