
* Images are for reference only
CS13-E2GA332MYNS
Extended
- Manufacturer
- TDK
- MFR.Part #
- CS13-E2GA332MYNS
- JLCPCB Part #
- C19485831
- Package
- Plugin,P=7.5mm
- Description
- -25℃~+105℃ 3.3nF X1、Y2 ±20% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5079
200+
$0.2025
500+
$0.1961
1000+
$0.1929
Related Products