
* Images are for reference only
CS12-F2GA472MYASA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CS12-F2GA472MYASA
- JLCPCB Part #
- C342589
- Package
- Plugin,P=7.5mm
- Description
- 300V、440V 4.7nF X1,Y2 ±20% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 113
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 111
In-stock Item Pricing
Qty Unit Price
1+
$0.0987
50+
$0.0809
150+
$0.0720
1000+
$0.0653
2000+
$0.0600
5000+
$0.0574
Related Products