
* Images are for reference only
CS11ZU2GA472MYVKA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CS11ZU2GA472MYVKA
- JLCPCB Part #
- C342561
- Package
- Plugin,P=7.5mm
- Description
- 300V、440V 4.7nF X1,Y2 ±20% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 155
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0716
100+
$0.0578
300+
$0.0507
1000+
$0.0456
5000+
$0.0412
10000+
$0.0391
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products