
CKCM25C0G2A680K060AK
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | TDK | |
| Package | - | |
| Voltage Rating | 100V | |
| Tolerance | ±10% | |
| Capacitance | 68pF | |
| Circuit Type | Independent | |
| Number of Capacitors | 2 | |
| Temperature Coefficient | C0G、NP0 |

* Images are for reference only
CKCM25C0G2A680K060AK
Extended- Manufacturer
- MFR.Part #
- CKCM25C0G2A680K060AK
- JLCPCB Part #
- C19438513
- Package
- -
- Description
- 100V 2 68pF C0G、NP0 Independent ±10% - Capacitor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CKCM25C0G2A680K060AK
Extended- Manufacturer
- MFR.Part #
- CKCM25C0G2A680K060AK
- JLCPCB Part #
- C19438513
- Package
- -
- Description
- 100V 2 68pF C0G、NP0 Independent ±10% - Capacitor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CKCM25C0G2A680K060AK Specifications
CKCM25C0G2A680K060AK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | TDK | |
| Package | - | |
| Voltage Rating | 100V | |
| Tolerance | ±10% | |
| Capacitance | 68pF | |
| Circuit Type | Independent | |
| Number of Capacitors | 2 | |
| Temperature Coefficient | C0G、NP0 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CKCM25C0G2A680K060AK. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CKCM25C0G2A680K060AK Documents
CKCM25C0G2A680K060AK datasheets or manufacturer documentation.
Datasheet: CKCM25C0G2A680K060AK Datasheet (PDF)
CKCM25C0G2A680K060AK Schematic Symbol & PCB Footprint
The CKCM25C0G2A680K060AK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.