
CGA9L4X7R2J154M160KA
- Manufacturer
- MFR.Part #
- CGA9L4X7R2J154M160KA
- JLCPCB Part #
- C3908001
- Package
- 2220
- Description
- 150nF 630V X7R ±20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | TDK | |
| Package | 2220 | |
| Voltage Rating | 630V | |
| Tolerance | ±20% | |
| Capacitance | 150nF | |
| Temperature Coefficient | X7R |

* Images are for reference only
CGA9L4X7R2J154M160KA
Extended- Manufacturer
- MFR.Part #
- CGA9L4X7R2J154M160KA
- JLCPCB Part #
- C3908001
- Package
- 2220
- Description
- 150nF 630V X7R ±20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CGA9L4X7R2J154M160KA
Extended- Manufacturer
- MFR.Part #
- CGA9L4X7R2J154M160KA
- JLCPCB Part #
- C3908001
- Package
- 2220
- Description
- 150nF 630V X7R ±20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CGA9L4X7R2J154M160KA Specifications
CGA9L4X7R2J154M160KA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | TDK | |
| Package | 2220 | |
| Voltage Rating | 630V | |
| Tolerance | ±20% | |
| Capacitance | 150nF | |
| Temperature Coefficient | X7R |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CGA9L4X7R2J154M160KA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CGA9L4X7R2J154M160KA Documents
CGA9L4X7R2J154M160KA datasheets or manufacturer documentation.
Datasheet: CGA9L4X7R2J154M160KA Datasheet (PDF)
CGA9L4X7R2J154M160KA Schematic Symbol & PCB Footprint
The CGA9L4X7R2J154M160KA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.