
* Images are for reference only
CD16-E2GA472MYGSA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CD16-E2GA472MYGSA
- JLCPCB Part #
- C342768
- Package
- Plugin,P=10mm
- Description
- -25℃~+125℃ 250V 4.7nF X1,Y1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1327
50+
$0.1057
150+
$0.0924
500+
$0.0822
2500+
$0.0742
5000+
$0.0702
Related Products