
* Images are for reference only
CD12ZU2GA472MYVKA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CD12ZU2GA472MYVKA
- JLCPCB Part #
- C342788
- Package
- Plugin,P=10mm
- Description
- 4.7nF 400V、440V X1,Y1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5992
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5932
In-stock Item Pricing
Qty Unit Price
1+
$0.1151
50+
$0.0923
150+
$0.0809
1000+
$0.0724
2000+
$0.0656
5000+
$0.0621
Related Products