
* Images are for reference only
CCG3-24-15DR
Extended
- Manufacturer
- TDK
- MFR.Part #
- CCG3-24-15DR
- JLCPCB Part #
- C5567836
- Package
- SMD-6P,15.7x10.4mm
- Description
- 1.5kV 100mA 15V 2 3W 82% 9V~36V SMD-6P,15.7x10.4mm Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0014
200+
$3.9906
500+
$3.8571
1000+
$3.7912