
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | TDK | |
| Package | DIP,22.9x16.6mm | |
| Output Current(Max) | 250mA | |
| Conversion Efficiency | 82% | |
| Output Voltage Accuracy | ±3% | |
| Length | 22.86mm | |
| Voltage - Supply | 18V~36V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Height | 16.6mm | |
| Features | Over Current Protection、Automatic fault recovery | |
| Width | 8.8mm | |
| Output Voltage | 12V | |
| Ripple Noise | 30mVp-p | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CC3-2412SF-E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | TDK | |
| Package | DIP,22.9x16.6mm | |
| Output Current(Max) | 250mA | |
| Conversion Efficiency | 82% | |
| Output Voltage Accuracy | ±3% | |
| Length | 22.86mm | |
| Voltage - Supply | 18V~36V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Height | 16.6mm | |
| Features | Over Current Protection、Automatic fault recovery | |
| Width | 8.8mm | |
| Output Voltage | 12V | |
| Ripple Noise | 30mVp-p | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC3-2412SF-E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CC3-2412SF-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.