C2012CH2A153K085AC
Extended
* Images are for reference only

C2012CH2A153K085AC

Attributes
Value
Manufacturer
MFR.Part #
C2012CH2A153K085AC
JLCPCB Part #
C6476443
Package
0805
Description
100V 15nF ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerTDK
Package0805
Voltage Rating100V
Tolerance±10%
Capacitance15nF