
* Images are for reference only
C0603C0G1H560J030BA
Extended
- Manufacturer
- TDK
- MFR.Part #
- C0603C0G1H560J030BA
- JLCPCB Part #
- C6522128
- Package
- 0201
- Description
- 50V 56pF ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1042
Full Reel: 15000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0086
15000+
$0.0035
45000+
$0.0033
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →