
* Images are for reference only
B82789S0223N002
Extended
- Manufacturer
- TDK
- MFR.Part #
- B82789S0223N002
- JLCPCB Part #
- C2662247
- Package
- SMD-4P,4.5x3.2mm
- Description
- -55℃~+150℃ 2 22uH 250V 250mA 42V 580mΩ 80V SMD-4P,4.5x3.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$1.8702
10+
$1.6049
30+
$1.4393
100+
$1.2688
500+
$1.1916
1000+
$1.1579
Related Products