CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Filters
  5. Common Mode Filters
  6. B82789C0223H002
B82789C0223H002
Extended
* Images are for reference only

B82789C0223H002

Attributes
Value
Manufacturer
TDK
MFR.Part #
B82789C0223H002
JLCPCB Part #
C2662333
Package
1812
Description
-55℃~+150℃ 2 22uH@100kHz 250V 250mA 42V 580mΩ 80V 1812 Common Mode Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/Common Mode Filters
ManufacturerTDK
Package1812
Operating Temperature-55℃~+150℃
Voltage Rating - DC80V
Voltage Withstand250V
Number of Lines2
Current Rating250mA
Voltage Rating (AC)42V
DC Resistance(DCR)580mΩ
Inductance @ Frequency22uH@100kHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Filters
  5. Common Mode Filters
  6. B82789C0223H002
B82789C0223H002

* Images are for reference only

B82789C0223H002

Extended
Manufacturer

TDK

MFR.Part #
B82789C0223H002
JLCPCB Part #
C2662333
Package
1812
Description
-55℃~+150℃ 2 22uH@100kHz 250V 250mA 42V 580mΩ 80V 1812 Common Mode Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B82789C0223H002

* Images are for reference only

B82789C0223H002

Extended
Manufacturer

TDK

MFR.Part #
B82789C0223H002
JLCPCB Part #
C2662333
Package
1812
Description
-55℃~+150℃ 2 22uH@100kHz 250V 250mA 42V 580mΩ 80V 1812 Common Mode Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B82789C0223H002 Specifications

B82789C0223H002 technical specifications, attributes, and parameters.

AttributesValue
CategoryFilters/Common Mode Filters
ManufacturerTDK
Package1812
Operating Temperature-55℃~+150℃
Voltage Rating - DC80V
Voltage Withstand250V
Number of Lines2
Current Rating250mA
Voltage Rating (AC)42V
DC Resistance(DCR)580mΩ
Inductance @ Frequency22uH@100kHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B82789C0223H002. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B82789C0223H002 Documents

B82789C0223H002 datasheets or manufacturer documentation.

Datasheet: B82789C0223H002 Datasheet (PDF)

B82789C0223H002 Schematic Symbol & PCB Footprint

The B82789C0223H002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.